![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
PD-40
20 V 7.5 A Right Angle 4 Pin Female Power DIN Jack
Product Specification Section
Same Sky - CUI Devices PD-40 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PD-40 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
No of Positions: | 4 |
Termination: | Solder Cup |
Material: | Plastic |
Voltage Rating: | 20V |
Current Rating: | 7.5A |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.45
30
$1.43
100
$1.41
250
$1.39
750+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
720 per Box
Mounting Method:
PCB Mount