text.skipToContent text.skipToNavigation

Manufacturer Part #

MRDBF05L13000

BrightConnX™ MRD BReceptacle, 5 Position, Sockets, Metal, Solder Cup, Dust Cover

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MRDBF05L13000 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Straight
No of Positions: 5
Mating Type: Latch Lock
Termination: Solder Cup
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.35
USD
Quantity
Web Price
5
$9.47
15
$9.39
50
$9.30
100
$9.24
200+
$9.14
Product Variant Information section