text.skipToContent text.skipToNavigation

Manufacturer Part #

MRDAH08L13000

BrightConnX™ HARSH MRD Connector IP67 8pin Female Plastic Housing Socket Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Amphenol Communications Solutions MRDAH08L13000 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Straight
No of Positions: 8
Mating Type: Latch Lock
Termination: Solder Cup
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 100V
Current Rating: 3A
Operating Temp Range: -40°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.40
USD
Quantity
Web Price
20
$6.82
60
$6.76
80
$6.75
200
$6.70
300+
$6.65
Product Variant Information section