MNF881A315-0001 in Bag by METZ CONNECT | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MNF881A315-0001

Straight M12 Cat.6A X-Coded Field Plug

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT MNF881A315-0001 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Plug
No of Positions: 8
Mating Type: Bayonet
Termination: Male/Pin Crimp
Material: PBT/PA
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Features & Applications

METZ CONNECT’s M12 X-code field-installable plug is suitable for use in Ethernet networks supporting a data rate of up to 10Gbit/s. It is a Category 6A plug in accordance with the ISO/IEC 11801 standard.

APPLICATIONS
• Industrial equipment
• Transportation

FEATURES
• Compatible with four-pair 22 to 26 AWG cable
• Vibration- and shock-proof
• Minimum 100 mating cycles
• 360º shielding concept
• Easy to assemble
• Re-usable

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$609.00
USD
Quantity
Unit Price
1
$62.13
3
$61.29
5
$60.90
20
$59.85
30+
$59.17
Product Variant Information section