
Manufacturer Part #
MMW360A1A1
Front Mount Cat6A Solderable 4 Pole M12 D-Coded Ethernet M12 Jack
Product Specification Section
METZ CONNECT MMW360A1A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT MMW360A1A1 - Technical Attributes
Attributes Table
Style/Orientation: | Free Hanging Receptacle |
No of Positions: | 4 |
Mating Type: | Push Pull |
Termination: | Male/Pin Solder |
IP Rating: | IP67 |
Material: | Metal |
Mounting Method: | Front Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$23.59
20
$23.42
30
$23.32
40
$23.25
50+
$23.02
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg
Mounting Method:
Front Mount