MMT471A115 in Bag by METZ CONNECT | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMT471A115

4 Position Female Socket Solder Right Angle PCB Jack M12 IP67 Circular Connector

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT MMT471A115 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
No of Positions: 4
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: Metal
Voltage Rating: 250V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -30°C to +90°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.60
USD
Quantity
Unit Price
10
$17.26
20
$17.15
40
$17.04
50
$17.00
150+
$16.79
Product Variant Information section