
Manufacturer Part #
MD-60SM
6 Pin Shielded Mini-DIN Jack Right Angle Through Hole
Product Specification Section
Same Sky - CUI Devices MD-60SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices MD-60SM - Technical Attributes
Attributes Table
Type: | DIN-Connector |
Style/Orientation: | Right Angle DIN Receptacle |
No of Positions: | 6 |
Mating Type: | Push Pull |
Termination: | Male/Pin Solder |
Material: | PBT/PA |
Voltage Rating: | 30V |
Current Rating: | 1A |
Operating Temp Range: | -25°C to +50°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17,156
USA:
17,156
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
126
$1.07
252
$1.06
504
$1.05
1,890+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
126 per
Mounting Method:
Through Hole