MD-40SM in Box by Same Sky - CUI Devices | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-40SM

4 Positions 12 VDC Right Angle Through Hole Female Sockets Mini DIN Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Same Sky - CUI Devices MD-40SM - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 4
Termination: Male/Pin Solder
Voltage Rating: 30V
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
370
USA:
370
1,512
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.12
USD
Quantity
Unit Price
1
$1.12
30
$1.10
100
$1.06
300
$1.04
1,000+
$0.985
Product Variant Information section