Manufacturer Part #
LF07WBR-3P
3 Position Circular Connector Receptacle Male Pins Connector
Product Specification Section
Hirose Electric LF07WBR-3P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric LF07WBR-3P - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Straight |
No of Positions: | 3 |
Mating Type: | Bayonet |
Termination: | Solder Cup |
IP Rating: | IP67 / IP68 |
Material: | Metal |
Voltage Rating: | 175V |
Current Rating: | 5A |
Shell Size: | 7 |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
60
$5.20
120
$5.18
180
$5.16
240
$5.15
300+
$5.11
Product Variant Information section
Available Packaging
Package Qty:
60 per Bag
Mounting Method:
Panel Mount