Manufacturer Part #
HR34P-10WP-10SC
HR34P Series 10 Position 3 A Waterproof Plug Connector
Product Specification Section
Hirose Electric HR34P-10WP-10SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR34P-10WP-10SC - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 10 |
Termination: | Female/Socket Crimp |
Voltage Rating: | 250V |
Current Rating: | 3A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$10.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Panel Mount