text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-7P-12SC(71)

12 Position Circular Plug Housing Free Hanging Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR30-7P-12SC(71) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 12
Mating Type: Push Pull
Termination: Female/Socket Crimp
Material: Plastic
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.00
USD
Quantity
Unit Price
50
$3.94
100
$3.90
150
$3.88
250
$3.85
500+
$3.79
Product Variant Information section