text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-7P-12S(71)

HR30 Series 12 Position 7 mm Shell Female Contact Plug

Product Specification Section
Hirose Electric HR30-7P-12S(71) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 12
Mating Type: Push Pull
IP Rating: IP67
Material: Plastic
Features & Applications

The HR30-7P-12S(71) is a Part of HR30 Series 12 Position 7 mm Shell Female Contact Plug  It has an Operating Temperature of - 25 °C to 85 °C.

Features:

  • Compact and low height yet meeting IP67 waterproof requirements
  • Plastic shell is lightweight and less expensive than conventional metal connectors
  • Easy to operate with push-pull locking mechanism
  • Cable clamp construction with the cable tube tightened
  • Five guide keys and white mark painted at the mating position assuring quick insertion and extraction with ease

Applications:

  • Test and measuring equipment
  • portable devices
  • instrumentation
  • industrial devices
  • recreational equipment
  • I/O applications and other applications requiring use of lightweight, corrosion resistant quick mate/ release cable connections
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
36
Total
$5.55
USD
Quantity
Unit Price
1
$5.55
3
$5.47
5
$5.43
10
$5.38
20+
$5.29