HR30-7J-12PC(71) in Tray by Hirose Electric | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-7J-12PC(71)

12 Position Circular Connector Jack Housing Free Hanging

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric HR30-7J-12PC(71) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging (In-Line)
No of Positions: 12
Mating Type: Push Pull
Termination: Male/Pin Crimp
Material: Plastic
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 6
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.00
USD
Quantity
Unit Price
50
$3.82
100
$3.78
150
$3.76
250
$3.73
500+
$3.67
Product Variant Information section