text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-6P-6S(31)

HR30 Series 6 Position Female Plug Miniature Circular Plastic Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2348
Product Specification Section
Hirose Electric HR30-6P-6S(31) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Push Pull
Termination: Female Plug
IP Rating: IP67 / IP68
Material: Plastic
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 6
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
50
$6.50
100
$6.47
150
$6.45
200
$6.43
250+
$6.39