Manufacturer Part #
HR25-7TR-8PA(73)
8 Position Threaded Phosphor Bronze Straight Connector
Product Specification Section
Hirose Electric HR25-7TR-8PA(73) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR25-7TR-8PA(73) - Technical Attributes
Attributes Table
No of Positions: | 8 |
Mating Type: | Threaded |
Termination: | Male/Pin Solder |
Voltage Rating: | 42V |
Current Rating: | 1A |
Shell Size: | 7 |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
120
Germany (Online Only):
120
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
60+
$9.34
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray