HR22-SC1-221 in Reel by Hirose Electric | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HR22-SC1-221

HR22 Series 24-28 AWG 2 A Phosphor Bronze Crimp Gold Socket Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Hirose Electric HR22-SC1-221 - Technical Attributes
Attributes Table
Type: Signal, Stamped
Termination: Male/Pin Crimp
Material: Phosphor Bronze
Current Rating: 2A
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,300.00
USD
Quantity
Unit Price
10,000+
$0.23
Product Variant Information section