
Manufacturer Part #
HR22-PC1-221
HR22 Series 24-28 AWG 2 A Phosphor Bronze Crimp Gold Male Contact
Product Specification Section
Hirose Electric HR22-PC1-221 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR22-PC1-221 - Technical Attributes
Attributes Table
Type: | Signal, Stamped |
Termination: | Male/Pin Crimp |
Material: | Phosphor Bronze |
Current Rating: | 2A |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel