Manufacturer Part #
HR10A-7P-6S(73)
6 Position Cable Connection 7 mm Shell Size Straight Microconnector Receptacle
Product Specification Section
Hirose Electric HR10A-7P-6S(73) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR10A-7P-6S(73) - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 6 |
Mating Type: | Push Pull |
Termination: | Female/Socket Solder |
Material: | Metal |
Voltage Rating: | 140V |
Current Rating: | 2A |
Shell Size: | 7 |
Operating Temp Range: | -25°C to +85°C |
Features & Applications
The HR10 series connectors are push-pull coupling type mico-connectors. These micro-connectors are light weight and both highly durable and reliable. The HR10 connectors are suitable for all small-sized electronic equipment such as portable electronics, medical, measurement, audio and video equipment.The HR10A-7P-6S(73) is a low cost 7 mm diameter shell sized plug. The plug has 6 contacts (female contact type), it is silver plated and has a cable connection type with soldering termination
Pricing Section
Global Stock:
460
Germany (Online Only):
460
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$7.69
Product Variant Information section
Available Packaging
Package Qty:
500 per Kit