Manufacturer Part #
CC-03BMFB-QL8APP
X-LOK 300 V 20 A 3 Position Receptacle Female Socket Screw Circular Connector
Product Specification Section
Amphenol LTW CC-03BMFB-QL8APP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW CC-03BMFB-QL8APP - Technical Attributes
Attributes Table
No of Positions: | 3 |
Mating Type: | Push Pull |
Termination: | Female Plug |
IP Rating: | IP68 |
Material: | Thermoplastic |
Voltage Rating: | 300V |
Current Rating: | 20A |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
9,880
USA:
9,880
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$8.23
10
$8.12
30
$8.05
75
$8.00
200+
$7.88
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag