text.skipToContent text.skipToNavigation

Manufacturer Part #

C01630C00610012

6+PE Male receptacle with solder termination. Mounting hole Ø22 without chamfer

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Amphenol Sine Systems C01630C00610012 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 12A
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
903
USA:
903
On Order:
0
Factory Stock:Factory Stock:
1,250
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.33
USD
Quantity
Unit Price
1
$7.33
5
$7.24
25
$7.14
50
$7.10
150+
$6.98
Product Variant Information section