text.skipToContent text.skipToNavigation

Manufacturer Part #

C01610G00600012

6+PE Female receptacle, crimp Mounting hole Ø22 without chamfer; Crimp contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol Sine Systems C01610G00600012 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 7
Termination: Male/Pin Solder
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
2,750
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.69
USD
Quantity
Unit Price
1
$2.69
20
$2.63
50
$2.60
150
$2.56
400+
$2.49
Product Variant Information section