ATHD06-1-4S in Bag by Amphenol Sine Systems | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATHD06-1-4S

1 Position Plug, 100A / 1000V, Socket, environmentally sealed

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Amphenol Sine Systems ATHD06-1-4S - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 1
Mating Type: Latch Lock
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 1000V
Current Rating: 100A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,615
USA:
1,615
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
30
$1.47
100
$1.45
250
$1.43
750+
$1.39
Product Variant Information section