text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM08-FM8BR4-SL

Bulkhead Feed-Thru Conn., M8, Front mt., 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM08-FM8BR4-SL - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Voltage Rating: 30V
Current Rating: 3A
Operating Temp Range: -25°C to +75°C
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,258
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.48
USD
Quantity
Web Price
1
$9.48
5
$9.35
25
$9.23
50
$9.18
150+
$9.02
Product Variant Information section