text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-FMBR5-SL

Bulkhead Feed-Thru Conn., M12, Front mt., 5-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-FMBR5-SL - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Plug
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Solder
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.43
USD
Quantity
Web Price
1
$11.43
5
$11.28
25
$11.14
50
$11.07
150+
$10.89
Product Variant Information section