text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF08-FM8BR4-SL

Bulkhead Feed-Thru Conn., M8, Front mt., 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF08-FM8BR4-SL - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Panel Mount Plug
No of Positions: 4
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 30V
Current Rating: 3A
Operating Temp Range: -25°C to +75°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.85
USD
Quantity
Web Price
1
$7.85
5
$7.75
25
$7.65
50
$7.61
150+
$7.48
Product Variant Information section