Manufacturer Part #
AHDP06-24-23SN-SRA
Size 24 plug, 23 positions, socket, normal seal, smooth ring adapter
Product Specification Section
Amphenol Sine Systems AHDP06-24-23SN-SRA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AHDP06-24-23SN-SRA - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging (In-Line) |
No of Positions: | 23 |
Mating Type: | Threaded |
Termination: | Male/Pin Crimp |
IP Rating: | IP67, IP69K |
Material: | Thermoplastic |
Current Rating: | 13A |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$7.04
5
$6.95
25
$6.86
50
$6.82
150+
$6.70
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Cable Mount