
Manufacturer Part #
AHDP06-24-21SR-WTA
Size 24 Plug with 21 positions, Socket, reduced seal, wide thread adapter
Product Specification Section
Amphenol Sine Systems AHDP06-24-21SR-WTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AHDP06-24-21SR-WTA - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 21 |
Mating Type: | Bayonet |
Termination: | Female/Socket Crimp |
IP Rating: | IP67, IP69K |
Material: | Thermoplastic |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$8.56
5
$8.44
20
$8.35
50
$8.28
125+
$8.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount