AHDP06-18-14SN-WTA in Box by Amphenol Sine Systems | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-18-14SN-WTA

Size 18 Plug with 14 positions, Socket, normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Amphenol Sine Systems AHDP06-18-14SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 14
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
284
USA:
284
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.85
USD
Quantity
Unit Price
1
$6.85
5
$6.76
25
$6.67
50
$6.63
150+
$6.52
Product Variant Information section