text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-09PR-WTA

AHDP Series Size 24 9 Pin Position Receptacle with Blue Threaded Adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP04-24-09PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Threaded
IP Rating: IP67 / IP69
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,300
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.86
USD
Quantity
Unit Price
1
$5.86
10
$5.79
30
$5.74
75
$5.70
200+
$5.61
Product Variant Information section