text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDM06-18-21SN

Plug, Size 18, 21 positions, Socket, standard seal, wide thread

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDM06-18-21SN - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 21
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.64
USD
Quantity
Unit Price
1
$13.64
4
$13.47
15
$13.31
40
$13.19
100+
$12.99
Product Variant Information section