text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDM04-24-31SR

Receptacle, Size 24, 31 positions, Socket, reduced diameter seal, wide thread

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Amphenol Sine Systems AHDM04-24-31SR - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 31
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.47
USD
Quantity
Unit Price
1
$9.47
5
$9.34
20
$9.23
50
$9.16
125+
$9.02
Product Variant Information section