
Manufacturer Part #
ACD-14BMMC-LL7AP0
CERES FIELD INSTALLABLE MIDDLE 14P M CONNECTOR M PIN CRIMP LOCK
Product Specification Section
Amphenol LTW ACD-14BMMC-LL7AP0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW ACD-14BMMC-LL7AP0 - Technical Attributes
Attributes Table
Type: | Cable Assembly |
Style/Orientation: | Free Hanging (In-Line) |
No of Positions: | 14 |
Mating Type: | Bayonet |
Termination: | Male/Pin Crimp |
IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
Material: | Thermoplastic |
Voltage Rating: | 300V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$5.07
10
$4.94
30
$4.86
75
$4.79
200+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount