Manufacturer Part #
869-007-103R001
CAVALIER Series 7 Position Male Bayonet Lock Panel Mount Circular Connector
Product Specification Section
NorComp 869-007-103R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 869-007-103R001 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Straight |
No of Positions: | 7 |
Mating Type: | Bayonet |
Termination: | Solder Cup |
IP Rating: | IP67 |
Voltage Rating: | 250V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.40
10
$5.33
30
$5.29
75
$5.25
200+
$5.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount