text.skipToContent text.skipToNavigation

Manufacturer Part #

868-03A-203KIT

CAVALIER Series 3 Position Female Bayonet Lock Cable Kit Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code:
Product Specification Section
NorComp 868-03A-203KIT - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 3
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.12
USD
Quantity
Unit Price
1
$8.12
5
$8.02
25
$7.91
50
$7.87
150+
$7.74