text.skipToContent text.skipToNavigation

Manufacturer Part #

868-02A-203KIT

CAVALIER Series 2 Position Female Bayonet Lock Cable Kit Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
NorComp 868-02A-203KIT - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 2
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$440.50
USD
Quantity
Unit Price
50
$8.81
100
$8.76
150
$8.73
200
$8.71
250+
$8.65
Product Variant Information section