text.skipToContent text.skipToNavigation

Manufacturer Part #

868-007-203R001

CAVALIER Series 7 Position Female Bayonet Lock Cable Mount Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
NorComp 868-007-203R001 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 7
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$631.50
USD
Quantity
Unit Price
75
$8.42
150
$8.37
225+
$8.32
Product Variant Information section