868-007-203KIT in Tray by NorComp | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

868-007-203KIT

CAVALIER Series 7 Position Female Bayonet Lock Cable Kit Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
NorComp 868-007-203KIT - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Straight
No of Positions: 7
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$451.00
USD
Quantity
Unit Price
50
$9.02
100
$8.97
150
$8.94
200
$8.92
250+
$8.85
Product Variant Information section