868-006-203R001 in Tray by NorComp | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

868-006-203R001

CAVALIER Series 6 Position Female Bayonet Lock Cable Mount Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
NorComp 868-006-203R001 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 6
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Unit Price
75
$7.84
150
$7.79
225+
$7.74
Product Variant Information section