Manufacturer Part #
859RD04-103R004
M12 Series Panel Mount Male 4 Position Circular Brass Connector
Product Specification Section
NorComp 859RD04-103R004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 859RD04-103R004 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Panel Mount Plug |
No of Positions: | 4 |
Mating Type: | Threaded |
Termination: | Male/Pin Solder |
IP Rating: | IP67 |
Material: | PBT/PA |
Voltage Rating: | 125V |
Current Rating: | 5A |
Shell Size: | M12 |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$9.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray