21038211805 in Bag by HARTING | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

21038211805

8 Pole A Coded Male M12 Crimp Slim Design Circular Metric Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 21038211805 - Technical Attributes
Attributes Table
Type: CPC-Connector
No of Positions: 8
Termination: Male/Pin Crimp
Voltage Rating: 30V
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.85
USD
Quantity
Unit Price
1
$24.85
4
$24.50
15
$24.18
25
$24.06
50+
$23.67
Product Variant Information section