21033816410 in Bag by HARTING | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

21033816410

4 Position Straight Feed-Through D-Code M12 PCB Circular Metric

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 21033816410 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging DIN Receptacle
No of Positions: 4
Mating Type: Threaded
IP Rating: IP20
Material: Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.20
USD
Quantity
Unit Price
10
$31.82
20
$31.59
30
$31.46
40
$31.36
50+
$31.06
Product Variant Information section