text.skipToContent text.skipToNavigation

Manufacturer Part #

21033812425

4 Position Circular Connector Receptacle Female Sockets IDC

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 21033812425 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging DIN Receptacle
No of Positions: 4
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$4,458.00
USD
Quantity
Web Price
10
$45.68
20
$45.35
30
$45.15
40
$45.01
50+
$44.58
Product Variant Information section