206227-1 in Box by TE Connectivity | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

206227-1

CPC Series 3 Reverse High Power Receptacle 7 Position Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity 206227-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 7
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 3 connectors accept Type XII power contacts which can carry up to 35 amps per contact. These contacts will accommodate a wire size range of 16 to 10 AWG [1.4 to 5mm²]. Two connector sizes are available in both standard and reverse sex connector arrangements 3 and 7 positions.

206227-1 is a Reverse Series 3 High Power Panel Mount Receptacle with 7 (pin/male) contact positions housed in a size 23 plastic body.

Note:  This connector is supplied without contacts, see accessories.

Read More...
Pricing Section
Global Stock:
590
USA:
590
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.34
USD
Quantity
Unit Price
1
$5.34
10
$5.21
30
$5.12
75
$5.05
200+
$4.91
Product Variant Information section