
Manufacturer Part #
206036-3
CPC Series 1 Free Hanging Receptacle 16 Position Circular Plastic Connector
Product Specification Section
TE Connectivity 206036-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Revision
04/29/2022 Details and Download
Part Status:
Active
Active
TE Connectivity 206036-3 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Receptacle |
No of Positions: | 16 |
Mating Type: | Threaded |
Termination: | Male/Pin Crimp |
Material: | Plastic |
Voltage Rating: | 600V |
Current Rating: | 13A |
Shell Size: | 17 |
Operating Temp Range: | -55°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
753
USA:
753
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.33
15
$3.26
40
$3.22
125
$3.17
300+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag