
Manufacturer Part #
206036-2
CPC Series 3 Panel Mount Receptacle 3 Position Circular Plastic Connector
Product Specification Section
TE Connectivity 206036-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/29/2022 Details and Download
Description of Changes Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: AMP Logo and part number located on a specific flange edge. After: TE logo and part number located on any flange edge. Reason for Changes: Product cosmetic or appearance update. Change from AMP branding to TE branding
Part Status:
Active
Active
TE Connectivity 206036-2 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 3 |
Mating Type: | Threaded |
Termination: | Male/Pin Crimp |
Material: | Plastic |
Voltage Rating: | 600V |
Current Rating: | 25A |
Shell Size: | 17 |
Operating Temp Range: | -55°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
1,041
USA:
1,041
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.25
15
$4.15
40
$4.10
100
$4.04
250+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Box