
Manufacturer Part #
2-208224-1
CPC Series 1 Panel Mount Receptacle 37 Position Circular Plastic Connector
Product Specification Section
TE Connectivity 2-208224-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/26/2024 Details and Download
Material Change
07/10/2024 Details and Download
Description of Changes:*** This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 *** Sustainable precious metal plating standardization across product linesReason for Changes:This product improvement is part of our efforts to reduce CO2 emissions and enhance sustainability across our operations, while ensuring consistent performance standards.
Part Status:
Active
Active
TE Connectivity 2-208224-1 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 37 |
Mating Type: | Threaded |
Termination: | Female/Socket Solder |
Material: | Plastic |
Shell Size: | 23 |
Operating Temp Range: | -40°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
3,972
USA:
3,972
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$78.93
3
$77.79
5
$77.26
15
$76.15
25+
$75.17
Product Variant Information section
Available Packaging
Package Qty:
12 per Tray