text.skipToContent text.skipToNavigation

Manufacturer Part #

161V504E

V-Bite Series N type Edge Mount Jack (TFE Insul for reflow)

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 161V504E is a part of V-Bite Series N type Edge connectors are medium sized, and weatherproof. The coupling method utilizes a screw system designed for use at frequencies up to microwave. This connectors ensure excellent performance throughout 0-18 GHz

Specifications:

  • Connector Body and Parts: Brass
  • Male Contact Pin: Brass
  • Outer Contact: Brass
  • Socket Contact: Beryllium CopperPhosphor Bronze
  • Crimp Ferrule:Annealed Copper
  • Insulators, Standard Versions:Teflon Delrin
  • Rubber Gaskets: Silicone Rubber
  • Plating :Nickel (Silver Optional)
  • Impedance:50 Ω 75 Ω
  • Frequency Range: 0-18 GHz 0-1 GHz
  • VSWR :1.30 Max.
  • RF Insertion Loss: 0.2 db Max. at 3 GHz
  • RF Leakage: -90 db Min. at 2-3 GHz
  • Test Voltage :2500 V rms
  • Working Voltage : 1000 V rms
  • Insulation Resistance 5000 MΩ Min. MIL-STD-202
  • Contact Resistance: 3 MΩ Max.

Applications:

  • Satellite communications
  • MATV
  • Computer
  • LAN systems
  • High-tech electronic equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
60
Total
$60,900.00
USD
Quantity
Unit Price
60+
$20.30
Product Variant Information section