text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.522.8553.0

END BRACKET for DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Wieland Electric Z5.522.8553.0 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: End Stop
Color: Black
Material: Metal
Mounting Method: DIN Rail Mount
Features & Applications

The Z5.522.8553.0 is a End Bracket for DIN RAIL Terminal Block.

Features:

  • Colour Black
  • Inflammability class of insulation material acc. with UL94 V2
  • Width/grid dimension 8 mm
  • Latching Screwable
  • Length 49 mm
  • Material Metal
  • Mounting method DIN rail (top hat rail) 35/7.5 mm
Pricing Section
Global Stock:
6,681
USA:
6,681
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.02
USD
Quantity
Unit Price
1
$2.02
25
$1.98
75
$1.95
200
$1.93
500+
$1.88
Product Variant Information section