text.skipToContent text.skipToNavigation

Manufacturer Part #

WM-6P

DTM Series 6 Position Polybutylene Terephthalate Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
TE Connectivity WM-6P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 6
Color: Orange
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Dimension: 20.57 x 11.91 x 6.99 mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
186,077
USA:
178,778
Germany (Online Only):
7,299
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.14
200
$0.138
750
$0.134
2,000
$0.132
7,500+
$0.126
Product Variant Information section