
Manufacturer Part #
WM-12S
DEUTSCH DTM Series Orange 12 Position Terminal Position Assurance Wedge Lock
Product Specification Section
TE Connectivity WM-12S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
08/30/2022 Details and Download
General Product Description:Various Materials (Same Dual Source)Description of ChangesAffects customers purchasing from TE North America only. Adding TE Mexico for alternate manufacturing source. PN is currently in series production at that location. Material name (same dual source): REC, 3P, GRY, N WEDGE LOCK, 12P, PLG, ORG, DTMReason for Changes:Product improvement. Additional part source to improve delivery constraints.First Date To Ship (Changed Parts Only):01-SEP-2022
Part Status:
Active
Active
TE Connectivity WM-12S - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Wedge Lock |
No of Positions: | 12 |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
33,820
USA:
33,820
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$0.21
150
$0.205
400
$0.199
1,500
$0.194
4,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount